ADAM TECHEB167A-04-M-180Connector Terminal Blocks
Conn Terminal Block 4 POS 7.5mm Solder ST Thru-Hole 40A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 7.5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 40 | |
| 600V | |
| -40 | |
| 105 | |
| 31.8 | |
| 18.5 | |
| 24.15 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

