BournsEAW0J-B24-AE0128LMechanical Encoders
Mechanical Encoder Rotary Absolute Plain with Slot 0.018N.m Straight Quadrature Digital 128PPR Bracket Mount PC Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Contacting Encoder | |
| 8 | |
| Rotary | |
| Plain with Slot | |
| 128 | |
| PC Pin | |
| 0.018 | |
| 120r/min | |
| 50000 | |
| Digital | |
| No | |
| 10VDC | |
| -40 | |
| 85 | |
| Quadrature | |
| Absolute | |
| Bracket Mount | |
| 50G | |
| Tray | |
| Straight | |
| 6.35 | |
| 23.88 | |
| 27.94 | |
| 27.56 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

