EVERLIGHT Electronics Co., LtdEASV3020RWA0LEDs
LED Bi-Color Red/White 632nm/Nnm/Rnm 3-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Red/White | |
| 2 | |
| AlGaInP|InGaN | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 45mcd(Max)|112mcd(Max) | |
| 624/N/R | |
| 632/N/R | |
| 130 | |
| 25/10 | |
| 5 | |
| 2.2/3.2 | |
| 5 | |
| 60/40 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Red/Pure White | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 1 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | SMD-B |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

