EVERLIGHT Electronics Co., LtdEASV3015RGBA1LEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 2-Pin SMD-B
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 112mcd(Max)|285mcd(Max)|180mcd(Max) | |
| 470/525/624 | |
| 468/518/632 | |
| 100 | |
| 20/20/25 | |
| 20 | |
| 3.7/3.7/2.4 | |
| 5 | |
| 95/95/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Brilliant Green/Brilliant Red | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 1 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

