EVERLIGHT Electronics Co., LtdEAST3527RGA1LEDs
LED Bi-Color Green/Red 518nm/632nm 4-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 1 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 165mcd|130mcd | |
| 525/624 | |
| 518/632 | |
| 140 | |
| 25 | |
| 20 | |
| 3.7/2.4 | |
| 5 | |
| 95/60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Green/Brilliant Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

