EVERLIGHT Electronics Co., LtdEAST3215RA3-AMLEDs
LED Uni-Color Red 632nm 2-Pin SMD-B T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 180mcd(Max) | |
| 629.5(Max) | |
| 632 | |
| 130 | |
| 30 | |
| 20 | |
| 2.35 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

