EVERLIGHT Electronics Co., LtdEAST1916RGA0LEDs
LED Bi-Color Green/Red 575nm/632nm 4-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 72mcd(Max) | |
| 633.5(Max)/575.5(Max) | |
| 575/632 | |
| 130 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Red/Brilliant Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.9 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

