EVERLIGHT Electronics Co., LtdEAST1616RGBB5LEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 285mcd(Max) | |
| 525/470/624 | |
| 468/518/632 | |
| 120 | |
| 25 | |
| 3/3/2.4 | |
| 5 | |
| 95/95/60 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

