EVERLIGHT Electronics Co., LtdEAST1616RGBA6LEDs
LED Tri-Color Blue/Green/Red 468nm/575nm/632nm 4-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 112mcd(Max)|72mcd(Max)|180mcd(Max) | |
| 475.5(Max)/628.5(Max)/573.5(Max) | |
| 468/575/632 | |
| 120 | |
| 25 | |
| 20 | |
| 3.7/2.4/2.4 | |
| 5 | |
| 95/60/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Brilliant Red/Brilliant Yellow Green | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

