10-25% Off
EVERLIGHT Electronics Co., LtdEAST1615RGA1LEDs
LED Bi-Color Green/Red 575nm/639nm 4-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 72mcd | |
| 574.5(Max)/639(Max) | |
| 575/639 | |
| 120 | |
| 25 | |
| 20 | |
| 2.35 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Yellow Green/Dark Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

