EVERLIGHT Electronics Co., LtdEAST1615ABA0LEDs
LED Bi-Color Blue/Orange 468nm/611nm 4-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Orange | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 72mcd(Max)|140mcd(Max) | |
| 474(Max)/609(Max) | |
| 468/611 | |
| 130 | |
| 25 | |
| 20 | |
| 3.5/2.4 | |
| 5 | |
| 95/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Brilliant Orange | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

