EVERLIGHT Electronics Co., LtdEAST1608RWA0LEDs
LED Bi-Color Red/White 639nm/Nnm/Rnm 4-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Color | |
| Chip LED | |
| Red/White | |
| 2 | |
| AlGaInP|InGaN | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 28.5mcd(Max)|180mcd(Max) | |
| 639/N/R | |
| 120 | |
| 25 | |
| 5 | |
| 5 | |
| 60/95 | |
| -40 | |
| 85 | |
| No | |
| Red/White | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | Case 0603(1608Metric) |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

