EVERLIGHT Electronics Co., LtdEAST16084BA8LEDs
LED Uni-Color Blue 468nm 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 45mcd(Max) | |
| 475(Max) | |
| 468 | |
| 120 | |
| 10 | |
| 3 | |
| 5 | |
| 40 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

