EVERLIGHT Electronics Co., LtdEAST16083GA0LEDs
LED Uni-Color Green 518nm 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 285mcd(Max) | |
| 535(Max) | |
| 518 | |
| 120 | |
| 25 | |
| 20 | |
| 3.95 | |
| 5 | |
| 95 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

