EVERLIGHT Electronics Co., LtdEAST1005BA1LEDs
LED Uni-Color Blue 468nm 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 28.5mcd(Max) | |
| 475(Max) | |
| 468 | |
| 120 | |
| 25 | |
| 5 | |
| 3.2 | |
| 5 | |
| 110 | |
| -40 | |
| 85 | |
| No | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 0.5 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

