EVERLIGHT Electronics Co., LtdEAST0808RGBA0LEDs
LED Tri-Color Blue/Green/Red 461nm/520nm/632nm 4-Pin SMD-B
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlGaInP|InGaN | |
| Square | |
| Colorless Non Diffused | |
| Top Mount | |
| 100mcd(Max)|336mcd(Max)|150mcd(Max) | |
| 477(Max)/533(Max)/629(Max) | |
| 461/520/632 | |
| 120 | |
| 10 | |
| 10 | |
| 3.7/3.7/2.4 | |
| 5 | |
| 35/35/24 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Blue/Brilliant Green/Brilliant Red | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 0.8 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

