50-75% Off
EVERLIGHT Electronics Co., LtdEAST0603GA0LEDs
LED Uni-Color Green 518nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 140mcd(Max) | |
| 535(Max) | |
| 518 | |
| 120 | |
| 25 | |
| 3.1 | |
| 5 | |
| 110 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 0.38 mm |
| Package Length | 0.65 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
