EVERLIGHT Electronics Co., LtdEAPST3215A1Phototransistors
Phototransistor Chip 940nm 2-Pin Case 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Rectangular | |
| Black | |
| NPN | |
| Top View | |
| 940 | |
| 15000 | |
| 15000 | |
| 0.3(Typ) | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 75 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

