EVERLIGHT Electronics Co., LtdEAPL4508RGBA0LEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EAPL4508RGBA0 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 550mcd(Max)|1300mcd(Max)|800mcd | |
| 465(Max)/535(Max)/465(Max) | |
| 468/518/632 | |
| 120 | |
| 30/30/50 | |
| 20 | |
| 3.7/3.7/2.6 | |
| 5 | |
| 110/110/130 | |
| -40 | |
| 85 | |
| No | |
| Blue/Brilliant Green/Brilliant Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Length | 4.5 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

