| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Oval | |
| Colored Diffused | |
| Top Mount | |
| 2040mcd(Max) | |
| 624 | |
| 632 | |
| 110/50 | |
| 50 | |
| 20 | |
| 2.6 | |
| 5 | |
| 120 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Red | |
| 80 | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 3 |
| Package Length | 3.95 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

