| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 45lm(Max) | |
| 120 | |
| 150 | |
| 150 | |
| 3.6 | |
| 435 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.8 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

