| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 39lm(Max) | |
| 120 | |
| 180 | |
| 65 | |
| 3.2 | |
| 580 | |
| -40 | |
| 85 | |
| 6500K | |
| No | |
| Cool White/Neutral White/Warm White | |
| 80 | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.8 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

