| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Top Mount | |
| 230lm | |
| 120 | |
| 350 | |
| 1000 | |
| 3.95 | |
| 5 | |
| 5925 | |
| -40 | |
| 85 | |
| 6000K | |
| No | |
| 5500K | |
| 6500K | |
| Cool White | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.64 |
| Package Length | 2.04 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

