EVERLIGHT Electronics Co., LtdEAAY03BLAGYA0LEDs
LED Bi-Level Bi-Color Yellow/Yellow Green 575nm/591nm 4-Pin Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Yellow/Yellow Green | |
| 2 | |
| AlGaInP | |
| Circular | |
| Green Diffused/Yellow Diffused | |
| Right Angle | |
| 80mcd|50mcd | |
| 573 | |
| 575/591 | |
| 60 | |
| 25 | |
| 2.4 | |
| 5 | |
| 1.7 | |
| 2 | |
| No | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Plate | |
| Mounting | Through Hole |
| Package Height | 9.65 mm |
| Package Width | 4.3 mm |
| Package Length | 11.5 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

