Elo Touch Solutions, IncE683595
13.3in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| LCD Touch Screen Monitor | |
| 13.3 | |
| 1920x1080 | |
| HD 1080 | |
| 16:9 | |
| 800:1 | |
| 300 | |
| 170/170 | |
| Yes | |
| 293.76x165.24 | |
| 211.3x326.06x25.05 | |
| HDMI|USB|VGA | |
| 25 | |
| 9.8 | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 259.57 mm |
| Package Width | 150 mm |
| Package Length | 326.06 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

