Elo Touch Solutions, IncE607608
19in LCD Monitor SXGA with Touchscreen 1280x1024Pixels
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TFT | |
| 19 | |
| 1280x1024 | |
| SXGA | |
| 5:4 | |
| 800:1 | |
| 300 | |
| 160/160 | |
| Yes | |
| 376.32x301.06 | |
| 429x379x207 | |
| 15-pin D-sub | |
| 5 | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 207 mm |
| Package Width | 379 mm |
| Package Length | 429 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

