Pulse ElectronicsE5362-3000G2-LConnector Telephone and Telecom
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5 | |
| 150VAC | |
| 1000 | |
| 30 | |
| 750 | |
| No | |
| -40 | |
| 85 | |
| Single | |
| 13.2 | |
| 18.1 | |
| 11.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

