WOLFSPEED, INCE4M0060075K1MOSFETs
Trans MOSFET N-CH SiC 750V 35A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 750 | |
| 19 | |
| -55 to 175 | |
| 35 | |
| 78@15V | |
| 52@15V | |
| 1203@500V | |
| 126000 | |
| 9 | |
| 9 | |
| 16 | |
| 8 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21.14(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

