WOLFSPEED, INCE4D02120E-TRRectifiers
Diode Schottky SiC 1.2KV 8A 3-Pin(2+Tab) TO-252 Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| E4D02120E-TR | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Single Dual Cathode | |
| 1200 | |
| 8 | |
| 1.8@2A | |
| 50 | |
| 153(Typ) | |
| 50000 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 6.25(Max) |
| Package Length | 7.34(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

