OmronE3Z-T61 2MPhotoelectric Sensors
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 15m 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Thru-beam | |
| Light ON/Dark ON | |
| Infrared | |
| 15 | |
| 50 | |
| 3 to 15 | |
| 10000 | |
| 870 | |
| 1 | |
| NPN | |
| 12VDC | |
| 24VDC | |
| -25 | |
| 55 | |
| Pre-Wired | |
| Polybutylene Terephthalate | |
| IP67 | |
| Package Height | 33.1 |
| Package Width | 10.8 |
| Package Length | 20 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
