10-25% Off
OmronE3Z-FDN14 2MPhotoelectric Sensors
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 1m
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Diffuse-Reflective | |
| Light ON/Dark ON | |
| Red LED | |
| 1 | |
| 50 | |
| 10000 | |
| 624 | |
| 0.5 | |
| NPN | |
| 10VDC | |
| 30VDC | |
| -25 | |
| 55 | |
| Pre-Wired | |
| Acrylonitrile Butadiene Styrene | |
| IP67/IP69K | |
| Package Height | 39.2 |
| Package Width | 15 |
| Package Length | 31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

