SwitchcraftE3MRAConnector Audio and Video
Conn XLR Connector PL 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| PL | |
| 3 | |
| 4 | |
| 1 | |
| Solder | |
| Right Angle | |
| 15 | |
| 2000000 | |
| 50 | |
| -55 | |
| 85 | |
| 10000 | |
| Zinc Die Cast | |
| Nickel | |
| Black | |
| 26 | |
| 30.88 | |
| 31 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Use the xlr connector E3MRA audio and video connector from Switchcraft for your design to run audio and video. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This connector has a single port. It has a male type gender. This device has a maximum current rating of 15 A. E3MRA is housed in thermoplastic. This product is 26 mm long, 31 mm tall and 30.88 mm deep. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

