OmronE3FA-RP21Photoelectric Sensors
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Retro-Reflective | |
| Light ON/Dark ON | |
| Red LED | |
| 4 | |
| 50 | |
| 2 | |
| 10000 | |
| 624 | |
| 0.5 | |
| PNP | |
| 10VDC | |
| 30VDC | |
| -40 | |
| 55 | |
| Connector | |
| Acrylonitril Butadiene Styrene | |
| IP67/IP69K | |
| Package Height | 15 |
| Package Width | 16.6 |
| Package Length | 45 |
| PCB changed | 4 |
| 4 |
The E3FA-RP21 photoelectric sensor from Omron will easily keep track of different light frequency data. It has a pnp open collector output.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

