OmronE3FA-DP13 2MPhotoelectric Sensors
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Diffuse-Reflective | |
| Light ON/Dark ON | |
| Red LED | |
| 50 | |
| 10000 | |
| 624 | |
| 0.5 | |
| PNP Open Collector | |
| 10VDC | |
| 30VDC | |
| -25 | |
| 55 | |
| Pre-Wired | |
| ABS | |
| IP67/IP69K | |
| Mounting | Panel |
| Package Height | 15 |
| Package Width | 16.6 |
| Package Length | 41 |
| PCB changed | 4 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

