WOLFSPEED, INCE3D30065DRectifiers
Diode Schottky SiC 650V 84A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Dual Common Cathode | |
| 650 | |
| 84 | |
| 1.8@16A | |
| 95 | |
| 744(Typ) | |
| 179000 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21.05(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

