Elo Touch Solutions, IncE396119
19.5in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| LED Monitor | |
| 19.5 | |
| 1920x1080 | |
| HD 1080 | |
| 16:9 | |
| 3000:1 | |
| 250 | |
| LED | |
| 178/178 | |
| Yes | |
| 436.9x240.7 | |
| 352.3x488.31x193.4 | |
| USB | |
| 20 | |
| 18.4 | |
| 0 | |
| 40 | |
| Mounting | Panel |
| Package Height | 352.3 |
| Package Width | 193.4 |
| Package Length | 488.31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

