| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Reflective | |
| 0.13 | |
| -40 | |
| 70 | |
| Connector | |
| Plastic | |
| IP67 | |
| Mounting | Panel |
| Package Length | 11 |
The E32-DC200E photoelectric sensor from Omron will easily keep track of different light frequency data. This part has a temperature range of -40 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
