Elo Touch Solutions, IncE318746
15.6in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| LED Monitor | |
| 15.6 | |
| 1920x1080 | |
| HD 1080 | |
| 16:9 | |
| 700:1 | |
| 300 | |
| LED | |
| 160/160 | |
| Yes | |
| 345.2x194.6 | |
| 387x244.4x32.9 | |
| USB | |
| 35 | |
| 8.7 | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 244.4 mm |
| Package Width | 32.9 mm |
| Package Length | 387 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

