Harvatek CorporationE3113BGR-20C0015Q1U1983LEDs
LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlGaInP | |
| Rectangular | |
| Clear | |
| Right Angle | |
| 285mcd|715mcd|112.5mcd | |
| 470/525/624 | |
| 468/520/632 | |
| 118/130|125/133|135/145 | |
| 20 | |
| 3.9/4.1/2.4 | |
| 5 | |
| 78/82/48 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

