| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Inductive |
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance (mm) | 7 |
| Sensing Distance Range (mm) | 7 to 15 |
| Response Frequency (Hz) | 500 |
| DC Supply Voltage (V) | 12 to 24 |
| Typical Operating Supply Voltage (V) | 12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 24 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Shielding | Shielded |
| Terminal Type | Pre-Wire |
| Diameter | 29 |
| Package Length | 38 |
| PCB changed | 2 |
| Pin Count | 2 |