| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Inductive |
| Module/IC Classification | Module |
| Sensing Distance (mm) | 7 |
| Sensing Distance Range (mm) | 7 to 15 |
| Response Frequency (Hz) | 500 |
| DC Supply Voltage (V) | 10 to 30 |
| Typical Operating Supply Voltage (V) | 12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Shielding | Shielded |
| Terminal Type | Connector |
| Mounting | Panel |
| Package Height | 29 |
| Package Width | 24 |
| Package Length | 43 |
| PCB changed | 2 |
| Pin Count | 2 |