OmronE2E-X1R5Y1Proximity Sensors
Proximity Sensor Inductive NO 1.5mm 20V to 264VAC 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Inductive | |
| Module | |
| NO | |
| 1.5 | |
| <2 | |
| 2000 | |
| 20 to 264 | |
| 30 | |
| -25 | |
| 70 | |
| 10% | |
| Stainless Steel | |
| Barrel | |
| Shielded | |
| Pre-Wire | |
| Diameter | 15 mm |
| Mounting | Panel |
| Package Length | 37 mm |
| PCB changed | 4 |
| 4 |
Designed to be implemented within motion detection circuits, the Omron E2E-X1R5Y1 proximity sensor is a low-cost component that won't disappoint. This part has a temperature range of -25 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
