25-50% Off
OmronE2B-M12KN08-WP-B1 2MProximity Sensors
Proximity Sensor Inductive NO PNP 8mm 10V to 30VDC 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inductive | |
| Module | |
| NO | |
| 8 | |
| 7 to 15 | |
| 800 | |
| PNP | |
| 10 to 30 | |
| 12|15|18|24 | |
| 30 | |
| -25 | |
| 70 | |
| 10% | |
| Brass | |
| Barrel | |
| UnShielded | |
| Pre-Wire | |
| Mounting | Panel |
| Package Height | 17 |
| Package Width | 19.62 |
| Package Length | 47 |
| PCB changed | 4 |
| 4 |
Home security systems and motion detection circuits would be incomplete without the use of Omron's E2B-M12KN08-WP-B1 2M proximity sensor. It has a delfino f2837x output. This device has a minimum operating supply voltage of 200 V and a maximum of 200 V. This part has a temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

