| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance (mm) | 11 |
| Sensing Distance Range (mm) | 7 to 15 |
| Response Frequency (Hz) | 250 |
| Output Type | NPN |
| DC Supply Voltage (V) | 10 to 32 |
| Typical Operating Supply Voltage (V) | 12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 32 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Hysteresis | 20% |
| Body Material | Brass |
| Body Style | Barrel |
| Shielding | Shielded |
| Terminal Type | Connector |
| Mounting | Panel |
| Package Height | 24 |
| Package Width | 25.16 |
| Package Length | 54.2 |
| PCB changed | 4 |
| Pin Count | 4 |