LittelfuseE221SD1AV2GESwitch Push Button
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 7.16 | |
| 2 | |
| 4.83 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 3.81 | |
| Terminals/N/A/N/A | |
| Epoxy/Splashproof Boot/Process | |
| Vertical Right Angle | |
| -30 | |
| 75 | |
| Bulk | |
| 11.43 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 11.43 | |
| 34.21 | |
| 12.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

