C&KE207SD1ABESwitch Toggle
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| DPDT | |
| ON OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Chrome | |
| 12.7 | |
| 2 | |
| 3.81 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 4.7 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.35 | |
| 12.7 | |
| 11.43 | |
| 12.7 | |
| 36.4 | |
| 11.43 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

