LittelfuseE201J60V6QE2Switch Rocker
Switch Rocker ON None ON DPDT PC Pins Lever 7.5A 250VAC 28VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Lever | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 11.68 | |
| 2 | |
| 4.83 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 19.56 | |
| 11.43 | |
| 16 | |
| 19.56 | |
| 11.43 | |
| 32.36 | |
| 11.43 | |
| 16.36 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

