EcliptekE1SJA18-12.000M TRCrystals
Crystal Resonator 12MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Resonator | |
| 12 | |
| ±15 | |
| ±30 | |
| ±5 | |
| 18 | |
| 70 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.2(Max) mm |
| Package Width | 4.85(Max) mm |
| Package Length | 11.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/UP SMD |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

