AbraconE1SEA18-10.000MCrystals
Crystal Resonator 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Resonator | |
| 10 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 18 | |
| 70 | |
| Fundamental | |
| -20 | |
| 70 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 3.2(Max) |
| Package Width | 4.85(Max) |
| Package Length | 11.6(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/UP SMD |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

