C&KE121SD1AV2GESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 7.16 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Terminals/N/A/N/A | |
| Epoxy/Splashproof Boot/Process | |
| Vertical Right Angle | |
| -30 | |
| 75 | |
| Bulk | |
| 6.6 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 6.6 | |
| 34.21 | |
| 12.7 |
Have complete control of the state of your design by implementing this E121SD1AV2GE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The E121SD1AV2GE push switch has a PC pin termination style. This product is 6.6 mm long, 12.7 mm tall and 34.21 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

